
WT1010NP | |
|---|---|
DigiKey Part Number | 72-WT1010NP-ND |
Manufacturer | |
Manufacturer Product Number | WT1010NP |
Description | WT1010 BUNDLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Soldering 90W 1 120V ESD Safe, LCD Display |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer Apex Tool Group | Includes Soldering Pencil |
Series | Base Unit WT1 |
Packaging Box | Supplied Iron, Tweezer, Handle WTP90 |
Part Status Active | Supplied Tips/Nozzles XNTA |
Type Soldering | Workstand WSR200 |
Wattage 90W | Temperature Range 150°F ~ 850°F (50°C ~ 450°C) |
Voltage - Input 120V | Features ESD Safe, LCD Display |
Plug Type Included, Not Specified | Tip Cleaner Scouring Pad and Sponge |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $935.29000 | $935.29 |



