
T400 | |
|---|---|
DigiKey Part Number | T400-ND |
Manufacturer | |
Manufacturer Product Number | T400 |
Description | SOLDER SPONGE 4X2" PLAIN W/TRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | No Holes, Tray Included Solder Sponge For Use With 4.00" L x 2.00" W (101.6mm x 50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Size | 4.00" L x 2.00" W (101.6mm x 50.8mm) | |
For Use With/Related Products | - | |
Specifications | No Holes, Tray Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.21000 | $30.21 |

