
T0052924199 | |
|---|---|
DigiKey Part Number | 72-T0052924199-ND |
Manufacturer | |
Manufacturer Product Number | T0052924199 |
Description | WTMP MS SOLDERING SET RTM013SMS/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 40W 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | Included, Not Specified | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 40W | |
Features | ESD Safe | |
Voltage - Input | 12V | |
Includes | Iron Holder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.43000 | $442.43 |


