Direct

T0052916699N | |
|---|---|
DigiKey Part Number | T0052916699N-ND |
Manufacturer | |
Manufacturer Product Number | T0052916699N |
Description | SOLDERING IRON 80W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 80W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | LTB (Chisel) | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | Fume Extraction | |
Voltage - Input | - | |
Includes | Brush, Funnel | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WRS, WSD81, WSL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $507.89000 | $507.89 |


