Iron 80W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP80NUS

DigiKey Part Number
SP80NUS-ND
Manufacturer
Manufacturer Product Number
SP80NUS
Description
SOLDERING IRON 80W 120V
Customer Reference
Detailed Description
Iron 80W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
Up to 900°F (482°C)
Tip Type
MTG20 (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
80W
Features
LED Light (3), Soft Grip
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.