



P2KC | |
|---|---|
DigiKey Part Number | P2KC-ND |
Manufacturer | |
Manufacturer Product Number | P2KC |
Description | SOLDERING IRON CORDLESS 25-75W |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 25W ~ 75W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | Up to 850°F (454°C) | |
Tip Type | PPT6, PPT12, PPT9, PPT10, PTT11 | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 25W ~ 75W | |
Features | Auto Off, Electronic Ignition, ESD Safe | |
Voltage - Input | - | |
Includes | Butane Cartridge, Case, Sponge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

