Image for 84537N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84537N

DigiKey Part Number
84537N-ND
Manufacturer
Manufacturer Product Number
84537N
Description
SOCKET 6 POINT 25MM 1.61"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket 25mm 1.61" (41.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
25mm
Packaging
Bulk
Drive Size
1/2"
Part Status
Active
Length
1.61" (41.0mm)
Tool Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
6$18.80500$112.83
Manufacturers Standard Package