
84528N | |
|---|---|
DigiKey Part Number | 84528N-ND |
Manufacturer | |
Manufacturer Product Number | 84528N |
Description | SOCKET 6 POINT 16MM 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 16mm 1.50" (38.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 16mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.98300 | $129.83 |

