Image for 81694 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81694

DigiKey Part Number
81694-ND
Manufacturer
Manufacturer Product Number
81694
Description
WRENCH OPEN END 3/8X7/16" 7.13"
Customer Reference
Detailed Description
Open End Wrench 3/8" x 7/16" 7.13" (181.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
3/8" x 7/16"
Packaging
Bulk
Length
7.13" (181.1mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.