Image for 81693 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81693

DigiKey Part Number
81693-ND
Manufacturer
Manufacturer Product Number
81693
Description
WRENCH OPEN END 1/4X5/16" 5.71"
Customer Reference
Detailed Description
Open End Wrench 1/4" x 5/16" 5.71" (145.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/4" x 5/16"
Packaging
Bulk
Length
5.71" (145.0mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.