Image for 81688 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81688

DigiKey Part Number
81688-ND
Manufacturer
Manufacturer Product Number
81688
Description
WRENCH OPEN END 13X14MM 8.43"
Customer Reference
Detailed Description
Open End Wrench 13mm x 14mm 8.43" (214.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
13mm x 14mm
Packaging
Bulk
Length
8.43" (214.0mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.