Image for 81687 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81687

DigiKey Part Number
81687-ND
Manufacturer
Manufacturer Product Number
81687
Description
WRENCH OPEN END 10X12MM 7.56"
Customer Reference
Detailed Description
Open End Wrench 10mm x 12mm 7.56" (192.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
10mm x 12mm
Packaging
Bulk
Length
7.56" (192.0mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.