
81684 | |
|---|---|
DigiKey Part Number | 81684-ND |
Manufacturer | |
Manufacturer Product Number | 81684 |
Description | WRENCH OPEN END 5/8X3/4" 8.29" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open End Wrench 5/8" x 3/4" 8.29" (210.5mm) Length |
Category | Measurement Type SAE (Standard) |
Manufacturer Apex Tool Group | End - Size 5/8" x 3/4" |
Packaging Bulk | Length 8.29" (210.5mm) |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Open End | End Detail Angled 15° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $59.18500 | $355.11 |

