
5SAR | |
|---|---|
DigiKey Part Number | 5SAR-ND |
Manufacturer | |
Manufacturer Product Number | 5SAR |
Description | TWEEZER 5SA SWISS W/O SURFACE FI |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Very Fine 4.53" (115.0mm) |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-SA | American Hakko Products, Inc. | 100 | 1691-1279-ND | $12.01000 | Similar |


