52-228 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: $97.33333
Image for 52-228 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-228

DigiKey Part Number
52-228-ND
Manufacturer
Manufacturer Product Number
52-228
Description
WRENCH COMBO 28MM 15.5"
Customer Reference
Detailed Description
Combination Wrench 28mm 15.50" (393.7mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
28mm
Packaging
Bulk
Length
15.50" (393.7mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81753Apex Tool Group081753-ND$97.33333Similar
Obsolete
This product is no longer manufactured. View Substitutes