
40SA | |
|---|---|
DigiKey Part Number | 40SA-ND |
Manufacturer | |
Manufacturer Product Number | 40SA |
Description | TWEEZER POINTED MEDIUM 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Medium 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Medium |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $67.61667 | $811.40 |

