
102ACA | |
|---|---|
DigiKey Part Number | 102ACA-ND |
Manufacturer | |
Manufacturer Product Number | 102ACA |
Description | TWEEZER FLAT VERY FINE 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Flat Very Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $49.06417 | $588.77 |

