
Q8F3CZZRYG02E | |
|---|---|
DigiKey Part Number | Q8F3CZZRYG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F3CZZRYG02E |
Description | LED PNL IND GRN/RED/YLW DIF 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 2.2V Green, 2V Red, 2.1V Yellow 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q8F3CZZRYG02E Models |
Category | Current 20mA Green, 20mA Red, 20mA Yellow |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 10mcd Green, 15mcd Red, 6mcd Yellow |
Lamp Color Green, Red, Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V Green, 2V Red, 2.1V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $21.83520 | $545.88 |




