Pushbutton Switch DPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8642AKB

DigiKey Part Number
8642AKB-ND
Manufacturer
Manufacturer Product Number
8642AKB
Description
SWITCH PUSHBUTTON DPDT 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
Environment Sealed
Type
Standard
Features
Voltage Reduction Lighting
Circuit
Panel Cutout Dimensions
Circular - 6.50mm Dia
Switch Function
On-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Electrical Life
30,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$52.02000$52.02
10$44.87900$448.79
25$42.30880$1,057.72
50$40.45960$2,022.98
100$38.68750$3,868.75
250$36.45844$9,114.61
Manufacturers Standard Package