Image for AP-UM004GT13ES-2MST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM004GT13ES-2MST

DigiKey Part Number
AP-UM004GT13ES-2MST-ND
Manufacturer
Manufacturer Product Number
AP-UM004GT13ES-2MST
Description
SSD 4GB EUSB MODULE SLC 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB Disk-On-Module, eUSB 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Disk-On-Module, eUSB
Manufacturer
Apacer Memory America
Speed - Read
28MB/s
Series
Speed - Write
21MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Memory Size
4GB
Size / Dimension
37.80mm x 26.65mm x 10.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.