Memory Card CFast 30GB TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2.255FHA.00146

DigiKey Part Number
1582-AA2.255FHA.00146-ND
Manufacturer
Manufacturer Product Number
AA2.255FHA.00146
Description
MEMORY CARD CFAST 30GB TLC
Customer Reference
Detailed Description
Memory Card CFast 30GB TLC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Apacer Memory America
Memory Size
30GB
Series
Technology
TLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$197.65000$197.65
Manufacturers Standard Package