
SRCI024 | |
|---|---|
DigiKey Part Number | 627-SRCI024TR-ND - Tape & Reel (TR) 627-SRCI024CT-ND - Cut Tape (CT) 627-SRCI024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRCI024 |
Description | RF ANT 868/915MHZ CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 1.7, 2.4 | |
Return Loss | -17.7dB, -7.6dB | |
Gain | 0.3dBi, 1.4dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51978 | $5,197.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.93300 | $9.33 |
| 25 | $0.83120 | $20.78 |
| 100 | $0.71830 | $71.83 |
| 250 | $0.64960 | $162.40 |
| 500 | $0.60864 | $304.32 |






