RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4W089

DigiKey Part Number
627-SR4W089TR-ND - Tape & Reel (TR)
627-SR4W089CT-ND - Cut Tape (CT)
627-SR4W089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4W089
Description
DOLO SMT ANTENNA 2.4 GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.8
Return Loss
-10.6dB
Gain
3dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Applications
802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.23600$12.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07977$1,079.77
2,000$1.00928$2,018.56
Manufacturers Standard Package