
SR4L099 | |
|---|---|
DigiKey Part Number | 627-SR4L099TR-ND - Tape & Reel (TR) 627-SR4L099CT-ND - Cut Tape (CT) 627-SR4L099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L099 |
Description | INPAI NB-IOT CATM 4G/LTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, DCS, GSM, LTE, PCS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 4 |
Series | VSWR 2.9, 3.5, 4.4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -6.2dB, -6.1dB, -5.1dB, -3.9dB |
Part Status Active | Gain 0.15dBi, 3.1dBi, 3.58dBi, 3.73dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | Height (Max) 0.130" (3.30mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | Applications 4G, DCS, GSM, LTE, PCS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.93700 | $29.37 |
| 25 | $2.68200 | $67.05 |
| 100 | $2.40340 | $240.34 |
| 250 | $2.27040 | $567.60 |
| 500 | $2.19138 | $1,095.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12412 | $2,124.12 |
| 2,000 | $2.06978 | $4,139.56 |
| 3,000 | $2.04256 | $6,127.68 |
| 5,000 | $2.01241 | $10,062.05 |
| 7,000 | $1.99480 | $13,963.60 |

