RF ANTENNA Bluetooth, Wi-Fi, WiMedia™, Zigbee™ Blade SMA Male Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5771

DigiKey Part Number
627-1002-ND
Manufacturer
Manufacturer Product Number
B5771
Description
RF ANT 2.4GHZ BLADE SMA MALE SNP
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WiMedia™, Zigbee™ Blade SMA Male Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Blade
Number of Bands
1
VSWR
2
Return Loss
-
Gain
4.1dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Snap-In
Height (Max)
1.902" (48.30mm)
Applications
Bluetooth, Wi-Fi, WiMedia™, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.