RF ANTENNA N Type Female Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V220

DigiKey Part Number
2480-V220-ND
Manufacturer
Manufacturer Product Number
V220
Description
220 MHZ OMNI ANTENNA
Customer Reference
Detailed Description
RF ANTENNA N Type Female Pole Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Antenna Technologies Limited Company
VSWR
1.2
Packaging
Box
Power - Max
100 W
Part Status
Active
Features
Cable - 300mm
Frequency (Center/Band)
220MHz
Termination
N Type Female
Frequency Range
218MHz ~ 222MHz
Mounting Type
Pole Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Antenna Technologies
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.