
6800G1 | |
|---|---|
DigiKey Part Number | 2403-6800G1-ND |
Manufacturer | |
Manufacturer Product Number | 6800G1 |
Description | SB120 HOUSING/SPG.GRA W/2-#2 CON |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 2 AWG |
Series | Color Gray |
Packaging Retail Package | Fastening Type Spring Retention |
Part Status Active | Contact Material Copper Alloy |
Connector Style 2 Poles | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 2 | Current Rating (Amps) 120 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |

