
66089-2430 | |
|---|---|
DigiKey Part Number | 1173-1134-ND |
Manufacturer | |
Manufacturer Product Number | 66089-2430 |
Description | RF ANT 2.4GHZ WHIP STR U.FL CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TTM Technologies, Inc. | Number of Bands 1 |
Series | VSWR 1.7 |
Packaging Tray | Gain 3dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.55000 | $13.55 |
| 10 | $10.52000 | $105.20 |
| 25 | $9.75960 | $243.99 |
| 100 | $8.92470 | $892.47 |
| 300 | $8.45893 | $2,537.68 |
| 500 | $8.28670 | $4,143.35 |
| 1,000 | $8.08915 | $8,089.15 |

