New Product
Sensor Inclinometer ±180° X Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-2312-R05-420

DigiKey Part Number
4022-TS-2312-R05-420-ND
Manufacturer
Manufacturer Product Number
TS-2312-R05-420
Description
LOW-COST TILT SENSOR 0.02 ACC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
100Hz
Manufacturer
Analog Technologies, Inc.
Voltage Rating
12 V ~ 36 V
Packaging
Case
Output Type
Current, RS-232
Part Status
Active
Interface
RS-232
Axis
X
Package / Case
Module
Measuring Range
±180°
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CAD
Case
QuantityUnit PriceExt Price
1$241.31000$241.31
5$225.07000$1,125.35
10$219.01600$2,190.16
25$211.76560$5,294.14
50$206.80240$10,340.12
Manufacturers Standard Package