SSM2304 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2304Z-EVAL

DigiKey Part Number
SSM2304Z-EVAL-ND
Manufacturer
Manufacturer Product Number
SSM2304Z-EVAL
Description
EVAL BOARD FOR SSM2304
Customer Reference
Detailed Description
SSM2304 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
2.4W x 2 @ 4Ohm
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.5V ~ 5V
Packaging
Bulk
Utilized IC / Part
SSM2304
Part Status
Obsolete
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
2-Channel (Stereo)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.