Direct

OP270GS-REEL | |
|---|---|
DigiKey Part Number | OP270GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP270GS-REEL |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP270GS-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP270GSZ-REEL | Analog Devices Inc. | 1,740 | OP270GSZ-REELCT-ND | $17.97000 | Direct |


