
LTC4359IDCB#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359IDCB#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC4359IDCB#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC4359IDCB#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359IDCB#WTRMPBF |
Description | IDEAL DIODE CNTR W/ REVERSE IN P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q100 |
Ratio - Input:Output N:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 6-WFDFN Exposed Pad |
Delay Time - ON 200 µs | Supplier Device Package 6-DFN (2x3) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 220µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $9.59300 | $95.93 |
| 25 | $8.89160 | $222.29 |
| 100 | $8.12100 | $812.10 |
| 250 | $7.91724 | $1,979.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.53194 | $3,765.97 |
| 1,000 | $7.34962 | $7,349.62 |
| 1,500 | $7.25834 | $10,887.51 |


