Charger IC Lithium Ion 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4063EDD#TRPBF

DigiKey Part Number
505-LTC4063EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4063EDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4063EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4063EDD#TRPBF
Description
IC BATT CHG LI-ION 1CELL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4063EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
10-DFN (3x3)
Programmable Features
Current, Timer
Base Product Number
Charge Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,657
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.14000$12.14
10$9.37900$93.79
25$8.69160$217.29
100$7.93540$793.54
250$7.72872$1,932.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.98990$17,474.75
Manufacturers Standard Package