Direct

LTC2414CGN#TR | |
|---|---|
DigiKey Part Number | LTC2414CGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2414CGN#TR |
Description | IC ADC 24BIT 28-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2414CGN#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 7.5 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Inputs 4, 8 | Supplier Device Package 28-SSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration MUX-ADC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2414CGN#TRPBF | Analog Devices Inc. | 0 | LTC2414CGN#TRPBF-ND | $19.80309 | Direct |


