14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2158IUP-14#TRPBF

DigiKey Part Number
LTC2158IUP-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2158IUP-14#TRPBF
Description
IC ADC 14BIT 64-QFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2158IUP-14#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
1.74V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.74V ~ 1.9V
Sampling Rate (Per Second)
310M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad
Data Interface
LVDS - Parallel
Supplier Device Package
64-QFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types