


LT6656BIDC-2.048#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656BIDC-2.048#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6656BIDC-2.048#TRMPBF |
Description | IC VREF SERIES 0.2% 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BIDC-2.048#TRMPBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30ppmp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.548V ~ 18V |
Part Status Active | Current - Supply 1.5µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 6-WFDFN Exposed Pad |
Current - Output 5 mA | Supplier Device Package 6-DFN (2x2) |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19930 | $3,099.65 |
| 1,000 | $6.04394 | $6,043.94 |
| 1,500 | $5.96615 | $8,949.23 |
| 2,500 | $5.87992 | $14,699.80 |




