LT5546EUF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7,254
Unit Price: $18.82000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $9.09584
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $52.28301
Datasheet
RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5546EUF

DigiKey Part Number
LT5546EUF-ND
Manufacturer
Manufacturer Product Number
LT5546EUF
Description
IC DEMOD QUAD 17MHZ VGA 16-QFN
Customer Reference
Detailed Description
RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5546EUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Demodulator
LO Frequency
80MHz ~ 1GHz
RF Frequency
40MHz ~ 500MHz
P1dB
-10dBm
Gain
-
Noise Figure
7.8dB
Current - Supply
24 mA
Voltage - Supply
1.8V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types