
LT1078SW#TR | |
|---|---|
DigiKey Part Number | LT1078SW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1078SW#TR |
Description | IC OPAMP GP 200KHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1078SW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 39µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

