


DAC8800FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8800FSZ-REELTR-ND - Tape & Reel (TR) DAC8800FSZ-REELCT-ND - Cut Tape (CT) DAC8800FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8800FSZ-REEL |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8800FSZ-REEL Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External |
Series | Voltage - Supply, Analog 4V ~ 16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) -, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 2µs | Supplier Device Package 20-SOIC |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8800FSZ | Analog Devices Inc. | 31 | DAC8800FSZ-ND | $68.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.56000 | $68.56 |
| 10 | $56.03900 | $560.39 |
| 25 | $52.91200 | $1,322.80 |
| 100 | $51.46200 | $5,146.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.03931 | $46,039.31 |

