Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7281WBCPZ-MA-R7

DigiKey Part Number
ADV7281WBCPZ-MA-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADV7281WBCPZ-MA-R7
Description
10-BIT SD DIFF VIDEO DECODER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7281WBCPZ-MA-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Video
Data Interface
I2C, Serial
Resolution (Bits)
10 b
Number of ADCs / DACs
1 / 0
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.96746$34,451.19
Manufacturers Standard Package