
ADUM4152BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4152BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4152BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4152BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4152BRIZ-RL |
Description | DGTL ISOLTR 5KV 7CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 7 Channel 34Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4152BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 7 | Package / Case |
Inputs - Side 1/Side 2 4/3 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM4152BRIZ | Analog Devices Inc. | 23 | 505-ADUM4152BRIZ-ND | $20.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.67000 | $20.67 |
| 10 | $16.26300 | $162.63 |
| 25 | $15.16360 | $379.09 |
| 100 | $13.95480 | $1,395.48 |
| 250 | $13.90228 | $3,475.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.74575 | $12,745.75 |

