


ADUC842BCPZ8-3 | |
|---|---|
DigiKey Part Number | 505-ADUC842BCPZ8-3-ND |
Manufacturer | |
Manufacturer Product Number | ADUC842BCPZ8-3 |
Description | IC MCU 8BIT 8KB FLASH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 8.38MHz 8KB (8K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC842BCPZ8-3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8052 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8.38MHz | Supplier Device Package 56-LFCSP-VQ (8x8) |
Connectivity I2C, SPI, UART/USART | Package / Case 56-VFQFN Exposed Pad, CSP |
Peripherals DMA, PSM, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $28.72200 | $287.22 |
| 49 | $25.81143 | $1,264.76 |
| 147 | $24.32252 | $3,575.41 |
| 294 | $23.57469 | $6,930.96 |
| 539 | $23.02544 | $12,410.71 |


