


ADM8843ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM8843ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM8843ACPZ-REEL7CT-ND - Cut Tape (CT) ADM8843ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8843ACPZ-REEL7 |
Description | IC LED DRV RGLTR PWM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8843ACPZ-REEL7 Models |
Category | Current - Output / Channel 20mA |
Manufacturer Analog Devices Inc. | Frequency 1.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VFQFN Exposed Pad, CSP |
Number of Outputs 4 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Voltage - Supply (Min) 2.6V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.44300 | $24.43 |
| 25 | $2.22680 | $55.67 |
| 100 | $1.98950 | $198.95 |
| 250 | $1.87612 | $469.03 |
| 500 | $1.81436 | $907.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.72339 | $2,585.09 |
| 3,000 | $1.68208 | $5,046.24 |
| 4,500 | $1.66139 | $7,476.25 |
| 7,500 | $1.63848 | $12,288.60 |

