Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ADM802MARNZ | |
|---|---|
DigiKey Part Number | ADM802MARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM802MARNZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM802MARNZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC692CS8#PBF | Analog Devices Inc. | 45 | LTC692CS8#PBF-ND | $21.93000 | Similar |
| LTC692CS8#TRPBF | Analog Devices Inc. | 0 | LTC692CS8#TRPBF-ND | $13.27329 | Similar |
| LTC692IS8#PBF | Analog Devices Inc. | 0 | LTC692IS8#PBF-ND | $23.04000 | Similar |
| LTC692IS8#TRPBF | Analog Devices Inc. | 0 | LTC692IS8#TRPBF-ND | $13.99830 | Similar |
| ADM692AARNZ | Analog Devices Inc. | 176 | ADM692AARNZ-ND | $8.73000 | Parametric Equivalent |





