
ADL8201ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8201ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL8201ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL8201ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8201ACPZN-R7 |
Description | DC TO 26.5GHZ 10W LIMITER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 0Hz ~ 30GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 0Hz ~ 30GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.09000 | $187.09 |
| 10 | $164.85400 | $1,648.54 |
| 25 | $164.44760 | $4,111.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $134.35247 | $403,057.41 |


