Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8422ARZ-R7

DigiKey Part Number
505-AD8422ARZ-R7TR-ND - Tape & Reel (TR)
505-AD8422ARZ-R7CT-ND - Cut Tape (CT)
505-AD8422ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8422ARZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8422ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA188IDRTexas Instruments6,558296-43151-1-ND$7.81000Similar
INA826AIDTexas Instruments985296-33294-5-ND$6.95000Similar
INA826AIDRTexas Instruments1,979296-30238-1-ND$6.14000Similar
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.97000$11.97
10$9.25200$92.52
25$8.57120$214.28
100$7.82210$782.21
250$7.60988$1,902.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.07285$7,072.85
2,000$6.92712$13,854.24
Manufacturers Standard Package