12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7928BRUZ-REEL

DigiKey Part Number
AD7928BRUZ-REELTR-ND - Tape & Reel (TR)
AD7928BRUZ-REELCT-ND - Cut Tape (CT)
AD7928BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7928BRUZ-REEL
Description
IC ADC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7928BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
20-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7091R-8BRUZAnalog Devices Inc.1,006505-AD7091R-8BRUZ-ND$16.97000Similar
AD7298BCPZ-RL7Analog Devices Inc.2,476AD7298BCPZ-RL7CT-ND$20.22000Similar
In-Stock: 4,213
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.30000$25.30
10$20.04900$200.49
25$18.73600$468.40
100$17.36610$1,736.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.48826$38,720.65
Manufacturers Standard Package