


AD584KH | |
|---|---|
DigiKey Part Number | AD584KH-ND |
Manufacturer | |
Manufacturer Product Number | AD584KH |
Description | IC VREF SERIES 0.1% TO99-8 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.1% 10 mA TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD584KH Models |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 50µVp-p |
Packaging Bulk | Voltage - Input 4.5V ~ 30V |
Part Status Discontinued at DigiKey | Current - Supply 1mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Programmable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.5V, 5V, 7.5V, 10V | Package / Case TO-99-8 Metal Can |
Current - Output 10 mA | Supplier Device Package TO-99-8 |
Tolerance ±0.1% | Base Product Number |

