
AD4129-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4129-4BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4129-4BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4129-4BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4129-4BCPZ-RL7 |
Description | IC ADC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4129-4BCPZ-RL7 Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture Sigma-Delta |
Part Status Active | Reference Type External, Internal |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 3.6V |
Sampling Rate (Per Second) 2.4k | Features PGA, Simultaneous Sampling, Temperature Sensor |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4131-4BCPZ-RL7 | Analog Devices Inc. | 980 | 505-AD4131-4BCPZ-RL7CT-ND | $18.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $15.90000 | $159.00 |
| 25 | $14.82120 | $370.53 |
| 100 | $13.63570 | $1,363.57 |
| 250 | $13.57240 | $3,393.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.30918 | $18,463.77 |

