
130784-HMC797LP5E | |
|---|---|
DigiKey Part Number | 1127-2211-ND |
Manufacturer | |
Manufacturer Product Number | 130784-HMC797LP5E |
Description | EVAL BOARD FOR HMC797LP5E |
Customer Reference | |
Detailed Description | HMC797LP5E - Amplifier 0Hz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 130784-HMC797LP5E Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC797LP5E |
Packaging Box | RF Frequency 0Hz ~ 22GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 22GHz |

